THD 12WI Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $71.440 10+ $61.120 25+ $57.480 50+ $57.480 100+ $57.480 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 24V | Fixed | 20.32mm | - | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ $71.440 10+ $61.120 25+ $57.480 50+ $57.480 100+ $57.480 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 48V | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 75V | THD 12WI Series | |||||
Each | 1+ $70.760 10+ $61.120 25+ $57.480 50+ $54.230 100+ $51.670 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 48V | Fixed | 20.32mm | - | 10.2mm | 31.8mm | 18V | 75V | THD 12WI Series | |||||
Each | 1+ $69.800 10+ $59.730 25+ $56.190 50+ $56.190 100+ $56.190 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 24V | Fixed | 20.32mm | - | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ $75.220 10+ $64.260 25+ $60.430 50+ $60.430 100+ $60.430 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 24V | Fixed | 20.32mm | - | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ $72.800 10+ $62.790 25+ $59.050 50+ $55.720 100+ $53.090 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | 1.5kV | 24V | Fixed | 20.32mm | - | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
74AJ3552 RoHS | TRACO POWER | Each | 1+ $71.020 10+ $60.640 25+ $57.050 50+ $57.050 100+ $57.050 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.5A | - | - | 1.5kV | 24V | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||
Each | 1+ $71.210 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 48V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 75V | THD 12WI Series |