New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Compute Modules
                                                                                                  Print Page

                                                                                                  SCM-410803254

                                                                                                  Secure Compute Module, ARM Cortex-A72 v8, 64bit, 1.5GHz, 4 Core, Broadcom BCM2711 SOC, 8GB LPDDR4

                                                                                                  ZYMBIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ZYMBIT SCM-410803254
                                                                                                  ZYMBIT SCM-410803254
                                                                                                  ZYMBIT SCM-410803254
                                                                                                  ZYMBIT SCM-410803254
                                                                                                  ZYMBIT SCM-410803254
                                                                                                  ZYMBIT SCM-410803254
                                                                                                  ZYMBIT SCM-410803254
                                                                                                  ManufacturerZYMBIT
                                                                                                  Manufacturer Part NoSCM-410803254
                                                                                                  Newark Part No.80AK7156
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  40 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$594.510
                                                                                                  10+$552.040
                                                                                                  25+$532.440
                                                                                                  50+$512.840
                                                                                                  100+$489.980
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $594.51
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ZYMBIT
                                                                                                  ManufacturerZYMBIT
                                                                                                  Manufacturer Part NoSCM-410803254
                                                                                                  Newark Part No.80AK7156
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SOC TypeBroadcom BCM2711
                                                                                                  Core Type64-bit ARM Cortex-A72 v8
                                                                                                  No. of Cores4 Cores
                                                                                                  RAM Memory8GB LPDDR4
                                                                                                  GPU-
                                                                                                  CPU Speed1.5GHz
                                                                                                  eMMC32GB
                                                                                                  Compute Module InterfaceI2C, I2S, SPI, UART, ADC, DAC, PWM, HDMI, MIPI, PCIe, USB 2.0
                                                                                                  Wi-Fi Connectivity2.4GHz and 5GHz 802.11 ac
                                                                                                  Bluetooth ConnectivityBluetooth 5.0 BLE
                                                                                                  Product Range-

                                                                                                  Product Overview

                                                                                                  SCM-410803254 is a secure compute module for critical applications. SCM includes a PiCM4 compute module that is protected by a Zymbit Verified Hardware Agent. The agent runs autonomously from the CPU and provides independent verification of boot, file system access and overall system integrity. The Secure Compute Module provides a wide choice of cryptographic services and types that are easily accessed through the Zymbit API.

                                                                                                  • Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
                                                                                                  • H.265 (HEVC) (up to 4Kp60 decode), H.264 (up to 1080p60 decode, 1080p30 encode) 
                                                                                                  • OpenGL ES 3.1, Vulkan 1.0
                                                                                                  • Up to 8GB LPDDR4-3200 SDRAM
                                                                                                  • Up to 32GB eMMC flash memory

                                                                                                  Technical Specifications

                                                                                                  SOC Type

                                                                                                  Broadcom BCM2711

                                                                                                  No. of Cores

                                                                                                  4 Cores

                                                                                                  GPU

                                                                                                  -

                                                                                                  eMMC

                                                                                                  32GB

                                                                                                  Wi-Fi Connectivity

                                                                                                  2.4GHz and 5GHz 802.11 ac

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Core Type

                                                                                                  64-bit ARM Cortex-A72 v8

                                                                                                  RAM Memory

                                                                                                  8GB LPDDR4

                                                                                                  CPU Speed

                                                                                                  1.5GHz

                                                                                                  Compute Module Interface

                                                                                                  I2C, I2S, SPI, UART, ADC, DAC, PWM, HDMI, MIPI, PCIe, USB 2.0

                                                                                                  Bluetooth Connectivity

                                                                                                  Bluetooth 5.0 BLE

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.