New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Compute Modules
                                                                                                  Print Page

                                                                                                  SCM-410803254

                                                                                                  Secure Compute Module, ARM Cortex-A72 v8, 64bit, 1.5GHz, 4 Core, Broadcom BCM2711 SOC, 8GB LPDDR4

                                                                                                  ZYMBIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ZYMBIT SCM-410803254
                                                                                                  ZYMBIT SCM-410803254
                                                                                                  ZYMBIT SCM-410803254
                                                                                                  ZYMBIT SCM-410803254
                                                                                                  ZYMBIT SCM-410803254
                                                                                                  ZYMBIT SCM-410803254
                                                                                                  ZYMBIT SCM-410803254
                                                                                                  ManufacturerZYMBIT
                                                                                                  Manufacturer Part NoSCM-410803254
                                                                                                  Newark Part No.80AK7156
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  40 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$594.510
                                                                                                  10+$552.040
                                                                                                  25+$532.440
                                                                                                  50+$512.840
                                                                                                  100+$489.980
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $594.51
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ZYMBIT
                                                                                                  ManufacturerZYMBIT
                                                                                                  Manufacturer Part NoSCM-410803254
                                                                                                  Newark Part No.80AK7156
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SOC TypeBroadcom BCM2711
                                                                                                  Core Type64-bit ARM Cortex-A72 v8
                                                                                                  No. of Cores4 Cores
                                                                                                  RAM Memory8GB LPDDR4
                                                                                                  GPU-
                                                                                                  CPU Speed1.5GHz
                                                                                                  eMMC32GB
                                                                                                  Compute Module InterfaceI2C, I2S, SPI, UART, ADC, DAC, PWM, HDMI, MIPI, PCIe, USB 2.0
                                                                                                  Wi-Fi Connectivity2.4GHz and 5GHz 802.11 ac
                                                                                                  Bluetooth ConnectivityBluetooth 5.0 BLE
                                                                                                  Product Range-

                                                                                                  Product Overview

                                                                                                  SCM-410803254 is a secure compute module for critical applications. SCM includes a PiCM4 compute module that is protected by a Zymbit Verified Hardware Agent. The agent runs autonomously from the CPU and provides independent verification of boot, file system access and overall system integrity. The Secure Compute Module provides a wide choice of cryptographic services and types that are easily accessed through the Zymbit API.

                                                                                                  • Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
                                                                                                  • H.265 (HEVC) (up to 4Kp60 decode), H.264 (up to 1080p60 decode, 1080p30 encode) 
                                                                                                  • OpenGL ES 3.1, Vulkan 1.0
                                                                                                  • Up to 8GB LPDDR4-3200 SDRAM
                                                                                                  • Up to 32GB eMMC flash memory

                                                                                                  Technical Specifications

                                                                                                  SOC Type

                                                                                                  Broadcom BCM2711

                                                                                                  No. of Cores

                                                                                                  4 Cores

                                                                                                  GPU

                                                                                                  -

                                                                                                  eMMC

                                                                                                  32GB

                                                                                                  Wi-Fi Connectivity

                                                                                                  2.4GHz and 5GHz 802.11 ac

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Core Type

                                                                                                  64-bit ARM Cortex-A72 v8

                                                                                                  RAM Memory

                                                                                                  8GB LPDDR4

                                                                                                  CPU Speed

                                                                                                  1.5GHz

                                                                                                  Compute Module Interface

                                                                                                  I2C, I2S, SPI, UART, ADC, DAC, PWM, HDMI, MIPI, PCIe, USB 2.0

                                                                                                  Bluetooth Connectivity

                                                                                                  Bluetooth 5.0 BLE

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.