New DealsOffersContact UsHelpTrack Ordersen français
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
      NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. PCI / PCIe Devices
                                                                                                  Print Page

                                                                                                  NH82801HBM S LB9A

                                                                                                  CONTROLLER HUB, I/O, ICH8M, BGA-676

                                                                                                  INTEL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INTEL NH82801HBM S LB9A
                                                                                                  ManufacturerINTEL
                                                                                                  Manufacturer Part NoNH82801HBM S LB9A
                                                                                                  Newark Part No.69R9863
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  INTEL
                                                                                                  ManufacturerINTEL
                                                                                                  Manufacturer Part NoNH82801HBM S LB9A
                                                                                                  Newark Part No.69R9863
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  PCI IC TypeI/O Controller Hub
                                                                                                  PCI Bus TypePCI to PCI Bridge
                                                                                                  PCI Express Base SpecPCIe 1.1
                                                                                                  IC Case / PackageBGA
                                                                                                  Digital IC CaseBGA
                                                                                                  No. of Pins676Pins
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSL-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The NH82801HBM S LB9A is an I/O Controller Hub. Integrated serial ATA host controllers with independent DMA operation on up to six ports (desktop only) or three ports (mobile only) and AHCI support. Integrated IDE controller supports Ultra ATA100/66/33 (mobile only). USB host interface with support for up to ten USB ports, five UHCI host controllers, two EHCI high-speed USB 2.0 Host controllers.

                                                                                                  • ACPI Power Management Logic Support
                                                                                                  • Enhanced DMA Controller, Interrupt Controller and Timer Functions
                                                                                                  • Integrated 10/100/1000GbE MAC with System Defence
                                                                                                  • System Management Bus (SMBus) Specification, Version 2.0 with Additional Support for I²C Devices)
                                                                                                  • Supports Intel High Definition Audio
                                                                                                  • Supports Intel® Matrix Storage Technology
                                                                                                  • Low Pin Count (LPC) Interface
                                                                                                  • Firmware Hub (FWH) Interface Support
                                                                                                  • Serial Peripheral Interface (SPI) Support
                                                                                                  • Intel® Quiet System Technology (Desktop Only)

                                                                                                  Applications

                                                                                                  Computers & Computer Peripherals

                                                                                                  Technical Specifications

                                                                                                  PCI IC Type

                                                                                                  I/O Controller Hub

                                                                                                  PCI Express Base Spec

                                                                                                  PCIe 1.1

                                                                                                  Digital IC Case

                                                                                                  BGA

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  PCI Bus Type

                                                                                                  PCI to PCI Bridge

                                                                                                  IC Case / Package

                                                                                                  BGA

                                                                                                  No. of Pins

                                                                                                  676Pins

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.