Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantINTEL
Réf. FabricantNH82801HBM S LB9A
Code Commande69R9863
Fiche technique
PCI IC TypeI/O Controller Hub
PCI Bus TypePCI to PCI Bridge
PCI Express Base SpecPCIe 1.1
IC Case / PackageBGA
Digital IC CaseBGA
No. of Pins676Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Aperçu du produit
The NH82801HBM S LB9A is an I/O Controller Hub. Integrated serial ATA host controllers with independent DMA operation on up to six ports (desktop only) or three ports (mobile only) and AHCI support. Integrated IDE controller supports Ultra ATA100/66/33 (mobile only). USB host interface with support for up to ten USB ports, five UHCI host controllers, two EHCI high-speed USB 2.0 Host controllers.
- ACPI Power Management Logic Support
- Enhanced DMA Controller, Interrupt Controller and Timer Functions
- Integrated 10/100/1000GbE MAC with System Defence
- System Management Bus (SMBus) Specification, Version 2.0 with Additional Support for I²C Devices)
- Supports Intel High Definition Audio
- Supports Intel® Matrix Storage Technology
- Low Pin Count (LPC) Interface
- Firmware Hub (FWH) Interface Support
- Serial Peripheral Interface (SPI) Support
- Intel® Quiet System Technology (Desktop Only)
Applications
Computers & Computer Peripherals
Spécifications techniques
PCI IC Type
I/O Controller Hub
PCI Express Base Spec
PCIe 1.1
Digital IC Case
BGA
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
MSL
-
PCI Bus Type
PCI to PCI Bridge
IC Case / Package
BGA
No. of Pins
676Pins
Supply Voltage Max
-
Operating Temperature Max
-
Qualification