Product Information
Product Overview
SFSD032GN1PT1MT-I-6F-07P-SW6 is a PS-66u iShield Archive series, 32Gbytes microSD memory card. It features host-agnostic plug-and-play solution for protecting data recorded on common cameras. It is suitable for intended usage: drone camera, body camera, professional photography (DSLR), dash cam, surveillance camera, action camera, camera traps, and more. The hardware encryption (AES 256bit) and access protection integrated on the memory card. It supports session-based recording and hidden partition without host modification. It comes with user-friendly management tool (windows, linux, macOS): iShield archive tool (iAT).
- Fully compliant with SD memory card specification 5.0 and microSD memory card addendum 4.00
- Read performance: sequential read upto 39MBytes/s, random read IOPS upto 740
- Write performance: sequential write upto 37MBytes/s, random write IOPS upto 1350
- Industrial operating temperature range from -40°C to 85°C
- Operating voltage range from 2.7V to 3.6V (low-power CMOS technology)
- Data retention is 10 years at life begin / 1 year at life end
- Standard microSD memory card form factor is 0.5'' x 0.4'' x 0.02''
Technical Specifications
MicroSDHC Card, UHS-I, Class 10, Video Class 30
3.6V
85°C
No SVHC (15-Jan-2018)
32GB
-40°C
PS-66u iShield Archive Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate