37 Product Results Found for "overloads"
Find a huge range of PTC Thermistors at Newark Electronics Canada. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.130 10+ $1.060 25+ $1.010 50+ $0.971 100+ $0.933 More Pricing... | Min: 1 / Mult: 1 | 260ohm | - | Through Hole | PTCCL Series | 265V | - | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 39mA | Lead | 59mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ $4.230 10+ $4.040 25+ $3.900 50+ $3.600 100+ $3.520 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | Through Hole | PTCEL | 700VAC | Over Current & Overload Protection | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 50mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
VISHAY | Each | 1+ $1.280 10+ $1.220 25+ $1.160 50+ $1.120 100+ $1.080 More Pricing... | Min: 1 / Mult: 1 | 1.2kohm | Through Hole | Through Hole | PTCCL | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | PTC | ± 20% | 19mA | Lead (17-Jan-2023) | 29mA | 135°C | 145°C | 5mm | - | - | ||||
Each | 1+ $2.630 10+ $2.380 25+ $2.300 50+ $2.240 100+ $2.120 More Pricing... | Min: 1 / Mult: 1 | 400ohm | Through Hole | Through Hole | PTCCL | 600V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | -20°C | 85°C | Disc, Radial Leaded | ± 30% | 10mA | To Be Advised | 50mA | 90°C | 115°C | 10mm | - | - | |||||
Each | 1+ $1.560 10+ $1.490 25+ $1.410 50+ $1.360 100+ $1.280 More Pricing... | Min: 1 / Mult: 1 | 5ohm | Through Hole | Through Hole | PTCCL | 30V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | -40°C | 85°C | PTC | ± 20% | 320mA | Lead (17-Jan-2023) | 480mA | 135°C | 145°C | 7mm | - | - | |||||
VISHAY | Each | 1+ $1.310 10+ $1.250 25+ $1.180 50+ $1.140 100+ $1.090 More Pricing... | Min: 1 / Mult: 1 | 3kohm | Through Hole | Through Hole | PTCCL | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | PTC | ± 20% | 11mA | Lead (17-Jan-2023) | 17mA | 135°C | 145°C | 5mm | - | - | ||||
Each | 1+ $1.420 10+ $1.350 25+ $1.280 50+ $1.230 100+ $1.190 More Pricing... | Min: 1 / Mult: 1 | 50ohm | Through Hole | Through Hole | PTCTL | 600V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 50mA | To Be Advised | 140mA | - | - | 8.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.460 10+ $1.390 25+ $1.320 50+ $1.270 100+ $1.220 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | Through Hole | PTCCL-265V | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 63mA | To Be Advised | 95mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ $0.768 10+ $0.768 25+ $0.768 50+ $0.768 100+ $0.768 More Pricing... | Min: 1 / Mult: 1 | 10ohm | - | Through Hole | PTCTL Series | 600V | - | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 175mA | Lead | 400mA | - | - | 13mm | - | - | |||||
Each | 1+ $4.970 10+ $4.720 25+ $4.370 50+ $4.150 100+ $4.040 More Pricing... | Min: 1 / Mult: 1 | 60ohm | Through Hole | Through Hole | PTCEL | 440VAC | Over Current & Overload Protection | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 140mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $3.090 10+ $2.950 25+ $2.810 50+ $2.760 100+ $2.530 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | Through Hole | PTCEL | 440VAC | Over Current & Overload Protection | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 85mA | To Be Advised | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $0.816 10+ $0.816 25+ $0.814 50+ $0.814 100+ $0.813 More Pricing... | Min: 1 / Mult: 1 | 1.6kohm | - | Through Hole | PTCCL Series | 600V | - | Overload & Over Temperature Protection | -20°C | 85°C | Disc, Radial Leaded | ± 30% | 10mA | Lead | 20mA | 90°C | 115°C | 5mm | - | - | |||||
Each | 1+ $1.550 10+ $1.320 25+ $1.280 50+ $1.240 100+ $1.200 More Pricing... | Min: 1 / Mult: 1 | 3kohm | Through Hole | Through Hole | PTCCL | 30V | Overload & Over Temperature Protection | 0 | -40°C | 85°C | PTC | ± 20% | 410mA | To Be Advised | 615mA | 135°C | 145°C | 7mm | - | - | |||||
Each | 1+ $1.560 10+ $1.490 25+ $1.410 50+ $1.360 100+ $1.350 More Pricing... | Min: 1 / Mult: 1 | 29ohm | Through Hole | Through Hole | PTCCL-265V | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 140mA | To Be Advised | 210mA | 135°C | 145°C | 7mm | - | - | |||||
Each | 1+ $1.330 10+ $1.270 25+ $1.200 50+ $1.150 100+ $1.110 More Pricing... | Min: 1 / Mult: 1 | 85ohm | Through Hole | Through Hole | PTCCL | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | PTC | ± 20% | 76mA | Lead (17-Jan-2023) | 115mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ $1.980 10+ $1.530 25+ $1.270 50+ $1.200 100+ $1.180 More Pricing... | Min: 1 / Mult: 1 | 25ohm | Through Hole | Through Hole | PTCCL | 60V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | -40°C | 85°C | PTC | ± 20% | 130mA | Lead (17-Jan-2023) | 195mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ $6.340 10+ $5.580 25+ $5.330 50+ $5.150 100+ $4.990 More Pricing... | Min: 1 / Mult: 1 | 2.8ohm | Through Hole | Through Hole | PTCCL | 265V | Overload & Over Temperature Protection | 0 | 0°C | 70°C | PTC | ± 20% | 700mA | Lead (17-Jan-2023) | 1050mA | 135°C | 145°C | 20.5mm | - | - | |||||
VISHAY | Each | 1+ $1.950 10+ $1.880 25+ $1.780 50+ $1.710 100+ $1.640 More Pricing... | Min: 1 / Mult: 1 | 0.9ohm | Through Hole | Through Hole | PTCCL | 30V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | -40°C | 85°C | PTC | ± 20% | 920mA | Lead (17-Jan-2023) | 1380mA | 135°C | 145°C | 12.5mm | - | - | ||||
VISHAY | Each | 1+ $1.310 10+ $1.250 25+ $1.180 50+ $1.140 100+ $1.090 More Pricing... | Min: 1 / Mult: 1 | 6ohm | Through Hole | Through Hole | PTCCL | 30V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | -40°C | 85°C | PTC | ± 20% | 270mA | Lead (17-Jan-2023) | 405mA | 135°C | 145°C | 5mm | - | - | ||||
Each | 1+ $1.950 10+ $1.880 25+ $1.780 50+ $1.710 100+ $1.660 More Pricing... | Min: 1 / Mult: 1 | 8.4ohm | Through Hole | Through Hole | PTCCL | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | PTC | ± 20% | 320mA | Lead (17-Jan-2023) | 480mA | 135°C | 145°C | 12.5mm | - | - | |||||
Each | 1+ $1.240 10+ $1.190 25+ $1.150 50+ $1.140 100+ $1.090 More Pricing... | Min: 1 / Mult: 1 | 1.9kohm | Through Hole | Through Hole | PTCCL-265V | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 15mA | To Be Advised | 23mA | 135°C | 145°C | 5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.460 10+ $1.390 25+ $1.320 50+ $1.270 100+ $1.220 More Pricing... | Min: 1 / Mult: 1 | 260ohm | Through Hole | Through Hole | PTCCL-265V | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 39mA | To Be Advised | 59mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ $1.510 10+ $1.420 25+ $1.340 50+ $1.290 100+ $1.290 More Pricing... | Min: 1 / Mult: 1 | 2.5ohm | Through Hole | Through Hole | PTCCL | 30V | Overload & Over Temperature Protection | 0 | -40°C | 85°C | PTC | ± 20% | 470mA | Lead (17-Jan-2023) | 705mA | 135°C | 145°C | 8.5mm | - | - | |||||
VISHAY | Each | 1+ $1.850 10+ $1.780 25+ $1.760 50+ $1.690 100+ $1.690 More Pricing... | Min: 1 / Mult: 1 | 1.3ohm | Through Hole | Through Hole | PTCCL | 30V | Overload & Over Temperature Protection | 0 | -40°C | 85°C | PTC | ± 20% | 700mA | Lead (17-Jan-2023) | 1050mA | 135°C | 145°C | 10.5mm | - | - | ||||
Each | 1+ $1.720 10+ $1.720 25+ $1.720 50+ $1.720 100+ $1.720 More Pricing... | Min: 1 / Mult: 1 | 60ohm | - | Through Hole | PTCEL | 350VAC | - | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 120mA | Lead | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 |