Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoDCM266L
Newark Part No.60AC5202
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max1kA
Voltage Measure AC Max750V
Voltage Measure DC Max1kV
Resistance Measure Max20kohm
DMM Response TypeAverage
Range SelectionManual
No. of Digits3.5
Jaw Opening Max-
Product Range-
Product Overview
DCM266L is a handheld 3 1/2 digit clamp meter for measuring DC and AC voltage, AC current, resistance, continuity test and insulation test. Full overload protection, low battery indication and over range indication are provided.
- 3 1/2 LCD display with automatic polarity indication
- data-hold function
- AC current measurements: max. 1000A
- insulation test: max. 2000Mohm (if used with optional DCMIT)
- voltage measurements: AC (max. 250V) and DC (max. 250V)
- resistance measurements: maximum 20Kohm
- Comes with carrying bag
Contents
Digital clamp meter, Test leads, Battery (9V), Operating manual.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
750V
Resistance Measure Max
20kohm
Range Selection
Manual
Jaw Opening Max
-
SVHC
No SVHC (21-Jan-2025)
Current Measure AC Max
1kA
Voltage Measure DC Max
1kV
DMM Response Type
Average
No. of Digits
3.5
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate