0
0 Items$0.00

750V Clamp Meters :

19 Products Found
Find a huge range of 750V Clamp Meters at Newark Electronics Canada. We stock a wide range of Clamp Meters, such as 600V, 1kV, 750V & 400V Clamp Meters from the worlds top manufacturers including: Yokogawa, Extech Instruments, Greenlee Tools, Ideal & Klein Tools
View
Buyer
Engineer
Manufacturer
DMM Functions
Current Measure AC Max
Voltage Measure AC Max
Voltage Measure DC Max
Resistance Measure Max
DMM Response Type
Range Selection
No. of Digits
Jaw Opening Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
11R8200

RoHS

Each
1+
$1,092.530
AC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
1kA
750V
1kV
66Mohm
True RMS
Auto, Manual
3.75
51mm
-
80K0414

RoHS

Each
1+
$319.700
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
1kA
750V
750V
400ohm
True RMS
Auto
3.75
40mm
-
10AC7153

RoHS

Each
1+
$305.640
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600A
750V
1kV
60Mohm
True RMS
Manual
3.75
1.18"
EX65x Series
88AK1192

RoHS

Each
1+
$84.920
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
600A
750V
1kV
60Mohm
True RMS
Auto
3.75
30mm
-
88AK1193

RoHS

Each
1+
$149.040
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600A
750V
1kV
60Mohm
True RMS
Auto
3.75
30mm
-
05T6587
Each
1+
$440.500
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
660A
750V
750V
999.9ohm
True RMS
Auto
4
38mm
-
73K5732

RoHS

Each
1+
$436.870
AC Current, AC/DC Voltage, Continuity, Resistance
2kA
750V
1kV
400ohm
Mean Value
Auto, Manual
3.75
54mm
-
80Y2994

RoHS

Each
Pricing is unavailable. Please contact customer services.
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, Temperature
600A
750V
1kV
60Mohm
True RMS
Manual
3.75
1.18"
EX65x Series
60AC5202
Each
Pricing is unavailable. Please contact customer services.
AC Current, AC/DC Voltage, Continuity, Resistance
1kA
750V
1kV
20kohm
Average
Manual
3.5
-
-
09J1701
Each
Pricing is unavailable. Please contact customer services.
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
1kA
750V
1kV
400ohm
True RMS
Auto
3.75
51mm
-
73K6485
Each
1+
$615.580
AC Current, AC/DC Voltage, Resistance
2kA
750V
1kV
400ohm
True RMS
Auto, Manual
3.75
54mm
CL Series
09J1699
Each
Pricing is unavailable. Please contact customer services.
AC Current, AC/DC Voltage, Continuity, Frequency, Resistance
1kA
750V
1kV
400ohm
True RMS
Auto
3.75
51mm
-
17T3451

RoHS

Each
1+
$346.110
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
1.5kA
750V
1kV
40Mohm
True RMS
Auto
4.75
51mm
-
76K2614
Each
1+
$834.000
AC/DC Current, AC/DC Voltage, Crest Factor, Frequency, Resistance
2kA
750V
1kV
4kohm
True RMS
Auto
3.75
55mm
CL Series
16M5144

RoHS

Each
1+
$814.140
AC/DC Current, AC/DC Voltage, Resistance
2kA
750V
1kV
4kohm
Mean Value
Auto, Manual
3.75
55mm
CL Series
09J1698
Each
Pricing is unavailable. Please contact customer services.
AC Current, AC/DC Voltage, Continuity, Frequency, Resistance
1kA
750V
1kV
400ohm
Average
Auto
3.75
51mm
-
25AK8440
Each
1+
$220.460
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
600A
750V
600V
60Mohm
True RMS
Auto, Manual
3.75
50mm
-
25T5682
Each
1+
$819.210
10+
$760.700
25+
$733.690
50+
$706.680
100+
$675.170
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
1kA
750V
750V
999.9ohm
True RMS
Auto
4
50.8mm
-
74AK5626
Each
1+
$220.380
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600A
750V
600V
60Mohm
True RMS
Auto, Manual
3.83
31.75mm
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

NI-EMERSON
TEKTRONIX
KEITHLEY
KEYSIGHT TECHNOLOGIES
FLUKE
FLIR
B&K PRECISION
MULTICOMP PRO