Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $620.000 |
Price for:Each
Minimum: 1
Multiple: 1
$620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part NoCL155Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.73K6485
Product RangeCL Series
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Resistance
Current Measure AC Max2kA
Voltage Measure AC Max750V
Voltage Measure DC Max1kV
Resistance Measure Max400kohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max54mm
Product RangeCL Series
SVHCTo Be Advised
Product Overview
- Clamp-on tester with true RMS display and AC current measurement
- AC current measurement with current ranges up to 2000A
- AC/DC voltage and resistance measurements
- 54mm in diameter of measurable conductor
- DC output function, Data hold function, Sleep function
- Approved for conformity to safety standards EN61010-1, EN61010-2-031, EN61010-2-032
- Dimension is 105 (W) x 247 (H) x 49 (D) mm
Contents
Clamp-on tester, Clamp adapter (Model 99025), Output cable for terminal screw (Model 91019), Carrying case (Model 93034), Output plug (Model 98012), Test lead (Model 98011), User's manual (IM CL120), Batteries.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Resistance
Voltage Measure AC Max
750V
Resistance Measure Max
400kohm
Range Selection
Auto, Manual
Jaw Opening Max
54mm
SVHC
To Be Advised
Current Measure AC Max
2kA
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
CL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

