Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $840.000 |
Price for:Each
Minimum: 1
Multiple: 1
$840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part NoCL255Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76K2614
Product RangeCL Series
Technical Datasheet
Current Measure AC Max2kA
Voltage Measure AC Max750V
Voltage Measure DC Max1kV
Resistance Measure Max4kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max55mm
Product RangeCL Series
SVHCTo Be Advised
Product Overview
- Clamp-on tester with true RMS display and AC/DC current measurement
- AC/DC current measurements with current ranges up to 2000A
- AC/DC voltage and resistance measurements
- DC output
- 55mm in diameter of measurable conductor
- Sleep function and data hold function
- Approved for conformity to safety standards EN61010-1, EN61010-2-031, EN61010-2-032
- Dimension is 105 (W) x 250 (H) x 49 (D) mm
Contents
Clamp-on tester, Batteries, Carrying case (93034), Output plug (98012), Test lead (98011), User's manual (IM CL250).
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Crest Factor, Frequency, Resistance
Voltage Measure AC Max
750V
Resistance Measure Max
4kohm
Range Selection
Auto
Jaw Opening Max
55mm
SVHC
To Be Advised
Current Measure AC Max
2kA
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
CL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

