Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part NoCM1350
Newark Part No.09J1699
Technical Datasheet
Current Measure AC Max1kA
Voltage Measure AC Max750V
Voltage Measure DC Max1kV
Resistance Measure Max400ohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max51mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The Greenlee CM-1350 Digital Clamp-on Meter are hand-held testing devices with the following measurement capabilities: AC and DC voltage, AC current, frequency, and resistance. They also verify continuity. The CM-1350 is a true RMS reading meter.
- Auto ranging
- Backlit display
- Auto power off
- Data hold
- MIN MAX hold
- Peak hold
- 42-segment bar graph
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
2 x 1.5 V AA batteries, test leads and carrying case.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Frequency, Resistance
Voltage Measure AC Max
750V
Resistance Measure Max
400ohm
Range Selection
Auto
Jaw Opening Max
51mm
SVHC
No SVHC (17-Dec-2015)
Current Measure AC Max
1kA
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
