New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. RF & Wireless
                                                                                                  3. Wireless Modules
                                                                                                  4. Bluetooth Modules
                                                                                                  Print Page

                                                                                                  ARF7044A

                                                                                                  BLUETOOTH MODULE, ARF32, 2.48GHZ, 921.6KBPS, DATA

                                                                                                  ADEUNIS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADEUNIS ARF7044A
                                                                                                  ManufacturerADEUNIS
                                                                                                  Manufacturer Part NoARF7044A
                                                                                                  Newark Part No.34R2920
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ADEUNIS
                                                                                                  ManufacturerADEUNIS
                                                                                                  Manufacturer Part NoARF7044A
                                                                                                  Newark Part No.34R2920
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bluetooth ClassClass 2
                                                                                                  Receiver Sensitivity Rx-85 dBm
                                                                                                  Supply Voltage Range2.85V to 3.6V
                                                                                                  Product Range-

                                                                                                  Product Overview

                                                                                                  The ARF7044A module enables Bluetooth® compliant duplex communications over a 20-meter range in the worldwide 2.45 GHz frequency band. The ARF7044A module fully complies with the V2.0 Bluetooth® standard and data rate goes up to 723 kbps. Data exchange and set-up are only done through an UART data port, under SPP profile. A miniature antenna is integrated. This miniature module enables full duplex Bluetooth® data or audio transmissions over 20m. It uses the international 2.45 GHz frequency band as described by European Directive RTTE / EN300-328 / EN301-489 and US FCC part 15 (USA/CAN).This module is Bluetooth V2 "End Product" certified, meaning users are able to directly use the Bluetooth® logo. Data transmission and configuration are both managed through UART-type TTL serial interface. The air rate is 723kbps. Miniature antenna is included.

                                                                                                  • Class 2 Bluetooth®
                                                                                                  • Frequency on the free wavebands 2.4 - 2.5GHz
                                                                                                  • Totally complies with the Bluetooth® V2 standard
                                                                                                  • Radio rate up to 723 kbps
                                                                                                  • Serial link rate: up to 921.6 kbps
                                                                                                  • Integrated miniature antenna on the PCB
                                                                                                  • On-board SPP profile

                                                                                                  Applications

                                                                                                  Multimedia, Wireless, Portable Devices

                                                                                                  Technical Specifications

                                                                                                  Bluetooth Class

                                                                                                  Class 2

                                                                                                  Supply Voltage Range

                                                                                                  2.85V to 3.6V

                                                                                                  Receiver Sensitivity Rx

                                                                                                  -85 dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A002
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate