Class 2 Bluetooth Modules:
33 Products FoundView
Buyer
Engineer
Manufacturer
Bluetooth Version
Supply Voltage Min
Bluetooth Class
Supply Voltage Max
Data Bus Width
IC Case / Package
Interfaces
Receiver Sensitivity Rx
No. of Pins
Data Rate
CPU Speed
Receiver Sensitivity
MCU Case Style
Operating Temperature Min
Operating Temperature Max
Supply Voltage Range
Embedded Interface Type
MCU Applications
Operating Temperature Range
Certifications
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.070 10+ $17.280 25+ $16.490 | Bluetooth LE 5.0 + EDR | - | Class 2 | - | - | - | UART | -92 dBm | - | - | - | - | - | - | - | - | 3.3 V to 4.2 V | 3.3 V to 4.2 V | - | - | -20 °C to 70 °C | - | FCC, ISED, KC, MIC, NCC, SRRC | RN4678 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.120 10+ $9.800 25+ $9.000 50+ $8.140 100+ $7.050 More Pricing... | Bluetooth 5.1 | - | Class 2 | - | - | - | ADC, GPIO, I2C, PWM, SPI, UART | -93 dBm | -93 dBm | - | - | - | - | - | - | - | 1.8 V to 3.3 V | 1.8V to 3.6V | - | - | -40°C to +85°C | ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC | ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC | SmartBond TINY DA14531MOD Series | ||||||
MICROCHIP | Each | 1+ $15.570 10+ $15.250 25+ $14.930 | Bluetooth 4.1 | - | Class 2 | - | - | - | UART | -91 dBm | - | - | - | - | - | - | - | - | 3 V to 4.2 V | 3 V to 4.2 V | - | - | -20 °C to 70 °C | - | ANATEL, CE, FCC, IC, IFT, KC, MIC, NCC, SRRC | - | |||||
Each | 1+ $20.780 10+ $19.780 25+ $18.800 50+ $18.300 100+ $17.800 | Bluetooth 4.0 | - | Class 2 | - | - | - | I2C, SPI, UART | -92.5 dBm | - | - | - | - | - | - | - | - | 3 V to 4.2 V | 3 V to 4.2 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC | - | ||||||
MICROCHIP | Each | 1+ $14.310 10+ $13.880 25+ $13.430 | Bluetooth 4.2 | - | Class 2 | - | - | - | UART | -92 dBm | - | - | - | - | - | - | - | - | 3.3 V to 4.2 V | 3.3 V to 4.2 V | - | - | -20 °C to 70 °C | - | CE, FCC, ISED, KC, MIC, NCC | BM78 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.250 10+ $8.020 25+ $7.590 50+ $7.290 100+ $7.010 More Pricing... | Bluetooth 5.0 | - | Class 2 | - | 32bit | QFN | I2C, I2S, SPI, UART | - | -93 dBm | 40Pins | - | 16MHz | - | QFN | - | - | - | 0.9V to 3.3V | I2C, I2S, SPI, UART | Bluetooth Low Energy | - | ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC | - | SmartBond DA14586 Family Microcontrollers | ||||||
MICROCHIP | Each | 1+ $19.270 5+ $18.730 10+ $18.190 25+ $17.640 | Bluetooth 4.2 | - | Class 2 | - | - | - | UART | -90 dBm | - | - | - | - | - | - | - | - | 3.2 V to 4.2 V | 3.2 V to 4.2 V | - | - | -20 °C to 70 °C | - | CE, FCC, IC, KC, MIC, NCC, SRRC | - | |||||
31AC1305 RoHS | MICROCHIP | Each | 1+ $16.630 10+ $15.860 25+ $15.100 50+ $14.710 168+ $14.320 | Bluetooth 4.1 | - | Class 2 | - | - | - | SPI, UART | -92.5 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.6 V | 1.8 V to 3.6 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC, KC, NCC, VCCI | - | ||||
Each | 1+ $14.500 10+ $14.030 25+ $13.540 | Bluetooth LE 5.0 + EDR | - | Class 2 | - | - | - | UART | -91 dBm | - | - | - | - | - | - | - | - | 3 V to 4.2 V | 3 V to 4.2 V | - | - | -20 °C to 70 °C | - | ANATEL, CE, FCC, IC, IFT, KC, MIC, NCC, SRRC | BM20 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $37.440 10+ $35.480 25+ $33.210 50+ $31.400 100+ $29.290 More Pricing... | Bluetooth LE 5.0 | - | Class 2 | - | - | - | I2C, SPI | -96 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.8 V | 1.8 V to 3.8 V | - | - | -40 °C to 85 °C | - | - | SaBLE-x-R2 Series | ||||||
Each | 1+ $9.500 | Bluetooth 5.2 | - | Class 2 | - | - | - | I2C, SPI, UART | -103 dBm | - | - | - | - | - | - | - | - | 1.9 V to 3.6 V | 1.9 V to 3.6 V | - | - | -40 °C to 85 °C | - | CE, FCC, ISED, KC, MIC, NCC, SRRC, UKCA | PIC32CX-BZ2 Series | ||||||
INFINEON | Each | 1+ $5.580 10+ $5.160 25+ $4.810 50+ $4.600 100+ $4.340 More Pricing... | Bluetooth LE 5.2 | - | Class 2 | - | - | - | - | -94.5 dBm | -94.5 dBm | - | - | - | - | - | - | - | 1.71 V to 3.3 V | 1.71 V to 3.3 V | - | - | -30 °C to 85 °C | - | - | - | |||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $15.240 10+ $13.240 25+ $12.540 50+ $12.060 100+ $11.580 More Pricing... | Bluetooth LE 5.0 | - | Class 2 | - | - | - | I2C, I2S, SPI, UART | -95 dBm | -95 dBm | - | - | - | - | - | - | - | 1.71 V to 3.3 V | 1.71 V to 3.3 V | - | - | -30 °C to 85 °C | - | CE, FCC, ISED, MIC | - | |||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.070 10+ $6.120 25+ $5.790 50+ $5.560 100+ $5.330 More Pricing... | Bluetooth LE 5.2 | - | Class 2 | - | - | - | - | -94.5 dBm | -94.5 dBm | - | - | - | - | - | - | - | 1.71 V to 3.3 V | 1.71 V to 3.3 V | - | - | -30 °C to 85 °C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.980 10+ $8.650 25+ $8.190 50+ $7.890 100+ $7.570 More Pricing... | Bluetooth 5.3 | - | Class 2 | - | - | - | ADC, GPIO, I2C, PWM, SPI, UART | -92.5 dBm | -92.5 dBm | - | - | - | - | - | - | - | 1.8 V to 3.6 V | 1.8V to 3.6V | - | - | -40°C to +85°C | ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC | ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC | SmartBond TINY DA14535MOD Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.750 10+ $14.570 25+ $13.790 50+ $13.280 100+ $12.750 More Pricing... | Bluetooth 5.0 + EDR | - | Class 2 | - | - | - | I2C, I2S, SPI, UART | -95 dBm | -95 dBm | - | - | - | - | - | - | - | 1.76 V to 3.63 V | 1.76V to 3.63V | - | - | -30°C to +85°C | CE, FCC, ISED, MIC | CE, FCC, ISED, MIC | EZ-BT WICED Series | ||||||
97AK5997 RoHS | Each | 1+ $8.730 10+ $7.660 25+ $7.260 50+ $7.000 100+ $6.720 More Pricing... | Bluetooth LE 5.0 | - | Class 2 | - | - | - | I2C, SPI, UART | -101 dBm | - | - | - | - | - | - | - | - | 1.1 V to 3.3 V | 1.1 V to 3.3 V | - | - | -45 °C to 85 °C | - | CE, FCC, ISED, MIC | - | |||||
29AM5871 RoHS | Each | 1+ $30.080 10+ $28.740 25+ $27.020 50+ $24.220 176+ $22.840 More Pricing... | Bluetooth 5.0 | - | Class 2 | - | - | - | UART | -92 dBm | - | - | - | - | - | - | - | - | 3.3 V to 4.2 V | 3.3 V to 4.2 V | - | - | -20 °C to 70 °C | - | FCC, ISED, KC, MIC, NCC, SRRC | - | |||||
Each | 1+ $20.620 5+ $20.190 10+ $19.760 25+ $19.340 | Bluetooth LE 5.0 | - | Class 2 | - | - | - | UART | - | -90 dBm | - | - | - | - | - | - | - | - | 3.2 V to 4.2 V | - | - | -20 °C to 70 °C | ANATEL, CE, FCC, IC, KC, MIC, NCC, SRRC | - | - | ||||||
Each | 1+ $24.120 | Bluetooth 4.0 | - | Class 2 | - | - | - | I2C, SPI, UART | - | -93 dBm | - | - | - | - | - | - | - | - | 2.35 V to 3.3 V | - | - | -40 °C to 85 °C | FCC, ISED, MIC, RED | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | Bluetooth 2.0 + EDR | 3V | Class 2 | 3.6V | - | - | - | -86 dBm | -86 dBm | - | 2.178Mbps | - | -86dBm | - | -40°C | 85°C | 3V to 3.6V | 3 V to 3.6 V | - | - | -40°C to +85°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.220 | Bluetooth 2.1 + EDR | - | Class 2 | - | - | - | - | - | -86 dBm | - | - | - | - | - | - | - | - | 2.9 V to 3.6 V | - | - | -40°C to +85°C | - | - | - | ||||||
MICROCHIP | Each | 1+ $44.400 | Bluetooth 3.0 | - | Class 2 | - | - | - | I2S, SPI, UART | -85 dBm | - | - | - | - | - | - | - | - | 3 V to 3.6 V | 3 V to 3.6 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC | - | |||||
Each | 1+ $18.030 10+ $17.240 25+ $15.220 50+ $14.290 100+ $12.860 More Pricing... | Bluetooth 5.0 | - | Class 2 | - | - | - | I2C, SPI, UART | -93 dBm | - | - | - | - | - | - | - | - | 1.7 V to 3.6 V | 1.7 V to 3.6 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC, MIC, RCM | BL651 Series | ||||||
MICROCHIP | Each | 1+ $18.200 | Bluetooth 4.2 | - | Class 2 | - | - | - | UART | -90 dBm | - | - | - | - | - | - | - | - | 3.2 V to 4.2 V | 3.2 V to 4.2 V | - | - | -20 °C to 70 °C | - | ANATEL, CE, FCC, IC, KC, MIC, NCC, SRRC | - | |||||