Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEZURIO
Manufacturer Part No453-00005C
Newark Part No.02AH3089
Product RangeBL651 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.620 |
| 10+ | $17.840 |
| 25+ | $15.880 |
| 50+ | $14.960 |
| 100+ | $13.560 |
| 250+ | $13.070 |
| 500+ | $12.360 |
Price for:Each
Minimum: 1
Multiple: 1
$18.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part No453-00005C
Newark Part No.02AH3089
Product RangeBL651 Series
Technical Datasheet
Bluetooth VersionBluetooth 5.0
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Signal Range Max-
Data Rate2Mbps
Bluetooth ClassClass 2
Receive Sensitivity-93dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBL651 Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Supply Voltage Max
3.6V
Data Rate
2Mbps
Receive Sensitivity
-93dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
1.7V
Signal Range Max
-
Bluetooth Class
Class 2
Operating Temperature Min
-40°C
Product Range
BL651 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate