New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Weighing Scales
                                                                                                  Print Page

                                                                                                  3831W

                                                                                                  Scale, Kitchen, Digital, Glass Top, 1 g Increments, 6.6 lbs Capacity

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TAYLOR PRECISION 3831W
                                                                                                  ManufacturerTAYLOR PRECISION
                                                                                                  Manufacturer Part No3831W
                                                                                                  Newark Part No.55W7835
                                                                                                  Product Range0 - 6.6lbs
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerTAYLOR PRECISION
                                                                                                  Manufacturer Part No3831W
                                                                                                  Newark Part No.55W7835
                                                                                                  Product Range0 - 6.6lbs
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Balance / Scale TypeDigital
                                                                                                  Load Weight Max6.6lb
                                                                                                  Resolution (g)1g
                                                                                                  Product Range0 - 6.6lbs
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  Weighs in both ounces and grams for a variety of uses. Base can be used to hold bowls, trays or various objects.

                                                                                                  • Reads in 0.1 oz. and 1 gram increments
                                                                                                  • Tare function
                                                                                                  • Capacity: 6.6 lbs.
                                                                                                  • Operates using lithium batteries (included)

                                                                                                  Technical Specifications

                                                                                                  Balance / Scale Type

                                                                                                  Digital

                                                                                                  Resolution (g)

                                                                                                  1g

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Load Weight Max

                                                                                                  6.6lb

                                                                                                  Product Range

                                                                                                  0 - 6.6lbs

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate