Print Page
3831W
Scale, Kitchen, Digital, Glass Top, 1 g Increments, 6.6 lbs Capacity
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAYLOR PRECISION
Manufacturer Part No3831WCopy
Newark Part No.55W7835
Product Range0 - 6.6lbs
Your Part Number
No Longer Available
Product Information
ManufacturerTAYLOR PRECISION
Manufacturer Part No3831WCopy
Newark Part No.55W7835
Product Range0 - 6.6lbs
Technical Datasheet
Balance / Scale TypeDigital
Load Weight Max6.6lb
Resolution (g)1g
Product Range0 - 6.6lbs
SVHCNo SVHC (08-Jul-2021)
Product Overview
Weighs in both ounces and grams for a variety of uses. Base can be used to hold bowls, trays or various objects.
- Reads in 0.1 oz. and 1 gram increments
- Tare function
- Capacity: 6.6 lbs.
- Operates using lithium batteries (included)
Technical Specifications
Balance / Scale Type
Digital
Resolution (g)
1g
SVHC
No SVHC (08-Jul-2021)
Load Weight Max
6.6lb
Product Range
0 - 6.6lbs
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate