Audio Signal Indicator Units:
2 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67X5620 | Each | 1+ $198.250 | Min: 1 / Mult: 1 | 120V | Continuous, Pulse | 80dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 4kHz | 21mA | - | -30°C | 60°C | ||||
CLIFFORD AND SNELL | Each | 1+ $237.420 10+ $203.940 25+ $195.950 50+ $187.250 100+ $171.540 More Pricing... | Min: 1 / Mult: 1 | 230V | 32 Tone | 106dBA | IP65 | YA40 Series | - | 21mA | 82.5mm | -25°C | 55°C |