Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2000-5457/1102-953
Newark Part No.08AC1734
Product Range2000 Series
Also Known AsGTIN UPC EAN: 4055143533195
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $70.120 |
| 25+ | $66.400 |
| 100+ | $62.390 |
| 250+ | $58.690 |
| 500+ | $54.980 |
Price for:Each
Minimum: 1
Multiple: 1
$70.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2000-5457/1102-953
Newark Part No.08AC1734
Product Range2000 Series
Also Known AsGTIN UPC EAN: 4055143533195
Technical Datasheet
No. of Positions8Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current28A
Rated Voltage250V
No. of Levels4
Product Range2000 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
8Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
2000 Series
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
28A
No. of Levels
4
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability