Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2020-106/143-000
Newark Part No.19AC2489
Product RangeX-COM S-Mini 2020 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $23.500 |
50+ | $21.310 |
100+ | $19.530 |
250+ | $18.140 |
500+ | $16.950 |
Price for:Each
Minimum: 1
Multiple: 1
$23.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2020-106/143-000
Newark Part No.19AC2489
Product RangeX-COM S-Mini 2020 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions6Positions
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current13.5A
Rated Voltage500V
Product RangeX-COM S-Mini 2020 Series
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
24AWG to 16AWG
Wire Connection Method
Push In
Rated Voltage
500V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
6Positions
Conductor Area CSA
1.5mm²
Rated Current
13.5A
Product Range
X-COM S-Mini 2020 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate