Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.410 |
| 5+ | $95.060 |
Price for:Each
Minimum: 1
Multiple: 1
$103.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No206-1442
Newark Part No.23AH8611
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric8mm to 13mm
For Use WithCables
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Adjustable blades for precise and clean cuts
- Suitable for round cables and multi-conductor cables
- Ergonomic design for comfortable grip and reduced hand fatigue
- Lightweight construction for enhanced manoeuvrability
- Enhances efficiency and saves time in cable stripping tasks
Technical Specifications
Stripping Capacity AWG
-
For Use With
Cables
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
8mm to 13mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
