New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Wire-To-Board Terminal Blocks
                      Print Page

                      2060-852/998-404

                      Wire-To-Board Terminal Block, 8 mm, 2 Positions, 24 AWG, 18 AWG, 0.75 mm², Push In

                      WAGO 2060-852/998-404
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWAGO
                      Manufacturer Part No2060-852/998-404
                      Newark Part No.46Y2967
                      Product Range2060 Series
                      Also Known AsGTIN UPC EAN: 4055143135092
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      500+$1.330
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 750
                      Multiple: 750
                      $997.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWAGO
                      Manufacturer Part No2060-852/998-404
                      Newark Part No.46Y2967
                      Product Range2060 Series
                      Also Known AsGTIN UPC EAN: 4055143135092
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing8mm
                      No. of Positions2Positions
                      Wire Size AWG Min24AWG
                      Wire Size AWG Max18AWG
                      Conductor Area CSA0.75mm²
                      Wire Connection MethodPush In
                      Rated Current9A
                      Rated Voltage630V
                      Block OrientationSurface Mount Right Angle
                      Product Range2060 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 2060-852/998-404 is a 2-pole 9A white wire-to-board Terminal Block with surface mount right-angle block orientation and Push-in CAGE CLAMP® wire connection technology. It has tin-plated copper alloy contact with glass fibre-reinforced polyphthalamide insulating material. It provides high-rated voltages up to 630V/6kV/2 in LED and industrial applications.

                      • Direct push-in of solid conductors
                      • Push-buttons for easy connection and removal of all types of conductors
                      • Group arrangement is possible without losing any poles
                      • -60 to 105°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Pitch Spacing

                      8mm

                      Wire Size AWG Min

                      24AWG

                      Conductor Area CSA

                      0.75mm²

                      Rated Current

                      9A

                      Block Orientation

                      Surface Mount Right Angle

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Positions

                      2Positions

                      Wire Size AWG Max

                      18AWG

                      Wire Connection Method

                      Push In

                      Rated Voltage

                      630V

                      Product Range

                      2060 Series

                      Technical Docs (5)

                      Manufacturer Catalogue EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.