Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No207-1432
Newark Part No.62AK0185
Product RangeGelbox Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $26.410 |
50+ | $23.970 |
100+ | $21.950 |
250+ | $20.400 |
500+ | $19.060 |
Price for:Each
Minimum: 3
Multiple: 3
$79.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No207-1432
Newark Part No.62AK0185
Product RangeGelbox Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric21.3mm
External Width - Metric40.1mm
External Depth - Metric49.4mm
IP RatingIPX8
Body ColorGray
NEMA Rating-
External Height - Imperial0.839"
External Width - Imperial1.579"
External Depth - Imperial1.945"
Product RangeGelbox Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 207-1432 from Wago is a a compact gelbox rated at IPX8. The compact gelbox is already supplied pre-filled with silicon free gel and designed to accommodate the Wago 221 compact splicing connector series and the 2273 push fit connector series.
- Pre-filled silicon free gel
- No tools required for installation
- Fast and easy installation
- Can be used immediately and accessed again later
- Compatible with Wago connectors 221-612, 221-613, 221-615 and 773-173
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
21.3mm
External Depth - Metric
49.4mm
Body Color
Gray
External Height - Imperial
0.839"
External Depth - Imperial
1.945"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polypropylene (PP)
External Width - Metric
40.1mm
IP Rating
IPX8
NEMA Rating
-
External Width - Imperial
1.579"
Product Range
Gelbox Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate