Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No215-511
Newark Part No.28K2057
Product Range215 Series
Also Known AsGTIN UPC EAN: 4045454293512
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.090 |
| 100+ | $3.740 |
Price for:Each
Minimum: 50
Multiple: 50
$204.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No215-511
Newark Part No.28K2057
Product Range215 Series
Also Known AsGTIN UPC EAN: 4045454293512
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating42V
Contact Plating-
Connector ColourYellow
Contact Material-
Contact Termination TypeClamp
Product Range215 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 215-511 from Wago is a banana plug for sockets of Ø4mm/0.157inch. To connect, user need to press button fully and insert stripped conductor into square entry hole and release.
- Voltage rating is 42V
- Current rating of 20A
- Yellow colour insulation
- Suitable for use with 28AWG to 14AWG wires
- Cage clamp connection
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
-
Contact Material
-
Product Range
215 Series
Connector Mounting
Cable Mount
Voltage Rating
42V
Connector Colour
Yellow
Contact Termination Type
Clamp
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 215-511
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate