Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No221-503/000-004
Newark Part No.49AC7142
Product Range221 Series
Technical Datasheet
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $2.060 |
25+ | $1.950 |
100+ | $1.820 |
250+ | $1.730 |
500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No221-503/000-004
Newark Part No.49AC7142
Product Range221 Series
Technical Datasheet
For Use WithWago 221 Series 3 Conductor Terminal Blocks
Accessory TypeMounting Carrier
Product Range221 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Wago 221-503 / 000-004 is 3-Way 4mm black mounting carrier for the Wago 221 Series - 4mm².
- Dimensions (WxHxD): 23.7x16.9x52.8mm
Applications
Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
For Use With
Wago 221 Series 3 Conductor Terminal Blocks
Product Range
221 Series
Accessory Type
Mounting Carrier
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate