Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2604-1502
Newark Part No.44AC1059
Product Range2604 Series
Also Known AsGTIN UPC EAN: 4055143564588
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $5.630 |
25+ | $5.300 |
100+ | $4.990 |
250+ | $4.700 |
500+ | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$5.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2604-1502
Newark Part No.44AC1059
Product Range2604 Series
Also Known AsGTIN UPC EAN: 4055143564588
Technical Datasheet
Pitch Spacing11.5mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current32A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product Range2604 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wago's lever-equipped PCB terminal block variants offer faster and easier wiring. They combine a compact design, high current carrying capacity and the advantages of Push-in CAGE CLAMP(®) with the additional benefits of intuitive lever operation.
- Faster and easier wiring
- 100% tool-free intuitive operation
- Push-in termination of solid, ferruled and rigid-stranded conductors
- Effortlessly return lever to closed position for secure connection
Technical Specifications
Pitch Spacing
11.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
32A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
2604 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate