Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No280-409
Newark Part No.98M5414
Also Known AsGTIN UPC EAN: 4044918293792
Technical Datasheet
280 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.300 |
25+ | $3.100 |
100+ | $2.920 |
250+ | $2.760 |
500+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No280-409
Newark Part No.98M5414
Also Known AsGTIN UPC EAN: 4044918293792
Technical Datasheet
Accessory TypeJumper
For Use WithRail Mount Terminal Blocks
No. of Positions-
Pitch Spacing-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 280-409 is a gray insulated Alternate Jumper suitable for use with side-entry through and ground conductor terminal blocks.
- 24A Current rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
-
Product Range
-
For Use With
Rail Mount Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability