Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No281-665/281-410
Newark Part No.29K1182
Product Range281 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $27.360 |
50+ | $24.830 |
100+ | $22.740 |
250+ | $21.130 |
500+ | $19.740 |
Price for:Each
Minimum: 1
Multiple: 1
$27.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No281-665/281-410
Newark Part No.29K1182
Product Range281 Series
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current-
Rated Voltage250V
No. of Levels1
Product Range281 Series
SVHCLead
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
250V
Product Range
281 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
4mm²
Rated Current
-
No. of Levels
1
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability