Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No288-414
Newark Part No.29K1734
Product Range288 Series
Also Known AsGTIN UPC EAN: 4045454192563
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $289.680 |
| 5+ | $275.110 |
| 10+ | $253.290 |
| 25+ | $234.360 |
| 50+ | $216.900 |
Price for:Each
Minimum: 1
Multiple: 1
$289.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No288-414
Newark Part No.29K1734
Product Range288 Series
Also Known AsGTIN UPC EAN: 4045454192563
Technical Datasheet
Contact Configuration-
Coil Voltage24VDC
Contact Current6A
Product Range288 Series
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsCage Clamp
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Terminals
Cage Clamp
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
24VDC
Product Range
288 Series
Coil Type
DC
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability