Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No733-128
Newark Part No.29K2969
Also Known AsGTIN UPC EAN: 4017332639231
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerWAGO
Manufacturer Part No733-128
Newark Part No.29K2969
Also Known AsGTIN UPC EAN: 4017332639231
Technical Datasheet
Accessory TypeStrain Relief Plate
For Use With733 Series PCB Connectors
No. of Positions12Positions
Strain Relief Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Strain Relief Plate
No. of Positions
12Positions
Product Range
-
For Use With
733 Series PCB Connectors
Strain Relief Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate