Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No736-104
Newark Part No.79K2162
Product Range236 Series
Also Known AsGTIN UPC EAN: 4044918913218
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $8.400 |
25+ | $8.000 |
100+ | $7.500 |
250+ | $7.090 |
500+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$8.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No736-104
Newark Part No.79K2162
Product Range236 Series
Also Known AsGTIN UPC EAN: 4044918913218
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current21A
Rated Voltage320V
Block OrientationThrough Hole 45°
Product Range236 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
21A
Block Orientation
Through Hole 45°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
Product Range
236 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate