Quantity | Price |
---|---|
1+ | $939.520 |
5+ | $881.140 |
10+ | $822.750 |
25+ | $764.370 |
Product Information
Product Overview
The 750-343 is a PROFIBUS DP ECO Fieldbus Coupler with 12Mbaud rate. It is designed for applications with a reduced scale I/O requirement. Using digital only process data or small amounts of analogs, while retaining all of the choice that's offered by the Series 750 I/O. It has an integrated supply terminal for the system voltage. The field power jumper contacts are supplied via a separate supply module. When initializing, the buscoupler determines the module structure of the node, to create the process image in PROFIBUS. In order to optimize addresses, the I/O modules with a bit width smaller than 8 are grouped in one byte. It is furthermore possible to deactive I/O modules and to modify the image of the node according to the connected signals without having to modify the existing application.
- Digital and analog signals
- 125 with repeater couplers connected to master
- Approximately 6000 I/O points
- Transmission through Cu cable
- 1ms Typical transmission time
Applications
Industrial
Technical Specifications
260mA
Lead
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate