Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No762-5304/8000-002
Newark Part No.76AH7425
Product Range762 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,684.810 |
| 3+ | $6,430.950 |
| 5+ | $6,304.030 |
| 10+ | $6,177.090 |
| 25+ | $5,965.550 |
Price for:Each
Minimum: 1
Multiple: 1
$6,684.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No762-5304/8000-002
Newark Part No.76AH7425
Product Range762 Series
Technical Datasheet
Meter Display TypeCapacitive Touch Screen
Display Size293mm x 223mm
Display Resolution1280 x 800 Pixels
Screen Size10.1"
Supply Voltage Min18V
Supply Voltage Max31.2V
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product Range762 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Meter Display Type
Capacitive Touch Screen
Display Resolution
1280 x 800 Pixels
Supply Voltage Min
18V
Operating Temperature Min
-20°C
Product Range
762 Series
Display Size
293mm x 223mm
Screen Size
10.1"
Supply Voltage Max
31.2V
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate