Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,590.230 |
| 3+ | $8,264.010 |
| 5+ | $8,100.910 |
| 10+ | $7,937.810 |
| 25+ | $7,665.970 |
Price for:Each
Minimum: 1
Multiple: 1
$8,590.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No762-5305/8000-002
Newark Part No.15AJ5820
Technical Datasheet
Meter Display TypeSurface Capacitive
Display Size420mm x 283mm
Display Resolution1920 x 1080 Pixels
Screen Size15.6"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Meter Display Type
Surface Capacitive
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
-
Display Size
420mm x 283mm
Screen Size
15.6"
Supply Voltage Max
24VDC
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate