Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No762-6302/8000-002
Newark Part No.48AJ8360
Product Range762 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,105.370 |
| 3+ | $3,949.470 |
| 5+ | $3,871.520 |
| 10+ | $3,793.560 |
| 25+ | $3,663.650 |
Price for:Each
Minimum: 1
Multiple: 1
$4,105.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No762-6302/8000-002
Newark Part No.48AJ8360
Product Range762 Series
Technical Datasheet
Meter Display TypeResistive Touch Screen
Display Size172mm x 163mm
Display Resolution640 x 480 Pixels
Screen Size5.7"
Supply Voltage Min18V
Supply Voltage Max31.2V
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product Range762 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Meter Display Type
Resistive Touch Screen
Display Resolution
640 x 480 Pixels
Supply Voltage Min
18V
Operating Temperature Min
-20°C
Product Range
762 Series
Display Size
172mm x 163mm
Screen Size
5.7"
Supply Voltage Max
31.2V
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate