Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No787-602
Newark Part No.29K5241
Also Known AsGTIN UPC EAN: 4045454435134
Technical Datasheet
No Longer Available
Product Information
ManufacturerWAGO
Manufacturer Part No787-602
Newark Part No.29K5241
Also Known AsGTIN UPC EAN: 4045454435134
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max31.2W
Output Voltage - Output 124VDC
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min90VAC
Input Voltage AC Max264VAC
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 787-602 is a 1-output DIN rail mount EPSITRON® CLASSIC primary switched-mode Power Supply enclosed for use in switchgear cabinets. It features natural convection cooling when horizontally mounted, short-circuit protection, overload protection via thermal protective circuit and overvoltage protection. An external DC fuse is required for the DC input voltage.
- Transient overvoltage protection - Varistor
- Primary switch mode
- Protection class I
- 83% Typical efficiency
- IP20 (according to EN 60529) Protection rating
- 4.9W Typical power loss (230VAC/24VDC, 1.3A)
- No-load proof
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
31.2W
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90VAC
Input Voltage VAC
90V AC to 264V AC
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate