Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No788-124
Newark Part No.04M4793
Product Range788 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.920 |
| 100+ | $8.930 |
| 250+ | $8.180 |
| 500+ | $7.590 |
| 1000+ | $7.130 |
Price for:Each
Minimum: 25
Multiple: 25
$273.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No788-124
Newark Part No.04M4793
Product Range788 Series
Technical Datasheet
Accessory TypeOperation Status Indicator
For Use WithRelay Modules
Product Range788 Series
SVHCLead
Product Overview
- Operation status indicator for relay modules
- Red LED status indicator
- Nominal operating voltage is 115VAC
- Current consumption at UN is 1.7mA
- IP20 protection type
- Pluggable module mounting type
Notes
Only required when using relays without integrated status indicator.
Technical Specifications
Accessory Type
Operation Status Indicator
Product Range
788 Series
For Use With
Relay Modules
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
