Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $290.440 |
| 5+ | $275.850 |
| 10+ | $253.960 |
| 25+ | $234.980 |
| 50+ | $217.470 |
Price for:Each
Minimum: 1
Multiple: 1
$290.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No8000-0100/1000-0359
Newark Part No.02AH0408
Technical Datasheet
No. of Ports2 Port
Interface ConfigurationDuplex Outlet, RJ45, 3 A Circuit Breaker
Housing MaterialMetal
NEMA RatingNEMA 4, 4X, 12
ProtocolCat 5e Ethernet
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Ports
2 Port
Housing Material
Metal
Protocol
Cat 5e Ethernet
SVHC
No SVHC (15-Jan-2018)
Interface Configuration
Duplex Outlet, RJ45, 3 A Circuit Breaker
NEMA Rating
NEMA 4, 4X, 12
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate