Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerWAGO
Manufacturer Part No8000-0100/1000-0362
Newark Part No.02AH0411
Technical Datasheet
No. of Ports2 Port
Interface ConfigurationDuplex GFI Outlet, RJ45
Housing MaterialMetal
NEMA RatingNEMA 4, 4X, 12
ProtocolCat 5e Ethernet
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Ports
2 Port
Housing Material
Metal
Protocol
Cat 5e Ethernet
SVHC
No SVHC (15-Jan-2018)
Interface Configuration
Duplex GFI Outlet, RJ45
NEMA Rating
NEMA 4, 4X, 12
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
