Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No121726_REV1
Newark Part No.91Y7373
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.300 |
| 5+ | $25.610 |
| 10+ | $24.900 |
| 25+ | $23.510 |
| 50+ | $22.110 |
| 100+ | $20.700 |
| 250+ | $19.310 |
Price for:Each
Minimum: 1
Multiple: 1
$26.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No121726_REV1
Newark Part No.91Y7373
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate55W
Heat Pipe MaterialCopper
External Length - Metric150mm
External Width - Metric10.4mm
External Thickness - Metric4.5mm
External Diameter - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
10.4mm
External Diameter - Metric
-
SVHC
No SVHC (21-Jan-2025)
Heat Transfer Rate
55W
External Length - Metric
150mm
External Thickness - Metric
4.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate