Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No694-25
Newark Part No.99AC8451
Product Range690 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.510 |
| 1000+ | $6.870 |
Price for:Each
Minimum: 500
Multiple: 250
$3,755.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No694-25
Newark Part No.99AC8451
Product Range690 Series
Technical Datasheet
Thermal Resistance-
Packages CooledTO-247
External Width - Metric22mm
External Height - Metric35.56mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial0.87"
External Height - Imperial1.4"
External Length - Imperial0.98"
External Diameter - Imperial-
Product Range690 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
22mm
External Length - Metric
25mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
1.4"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-247
External Height - Metric
35.56mm
External Diameter - Metric
-
External Width - Imperial
0.87"
External Length - Imperial
0.98"
Product Range
690 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
