Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $29.820 |
| 100+ | $28.830 |
| 250+ | $27.860 |
Price for:Each
Minimum: 50
Multiple: 50
$1,491.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No125349
Newark Part No.77AH0662
Technical Datasheet
Thermal Resistance0.28°C/W
Packages Cooled-
External Width - Metric57.91mm
External Height - Metric23.75mm
External Length - Metric304.8mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial2.28"
External Height - Imperial0.935"
External Length - Imperial12"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
0.28°C/W
External Width - Metric
57.91mm
External Length - Metric
304.8mm
Heat Sink Material
Aluminum
External Height - Imperial
0.935"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
23.75mm
External Diameter - Metric
-
External Width - Imperial
2.28"
External Length - Imperial
12"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
