Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1000+ | $1.460 |
Price for:Each
Minimum: 6000
Multiple: 2000
$8,760.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No288-1ABE
Newark Part No.42M0656
Technical Datasheet
Thermal Resistance21.25°C/W
Packages CooledTO-202, TO-220
External Width - Metric22.2mm
External Height - Metric31.8mm
External Length - Metric22mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.87"
External Height - Imperial1.25"
External Length - Imperial0.87"
External Diameter - Imperial-
Product Range-
Product Overview
The 288-1ABE is a board level power semiconductor Heat Sink for use with TO-202 and TO-220 packages. It is made of aluminium with black anodized finish.
- Wave-solderable
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
21.25°C/W
External Width - Metric
22.2mm
External Length - Metric
22mm
Heat Sink Material
Aluminum
External Height - Imperial
1.25"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-202, TO-220
External Height - Metric
31.8mm
External Diameter - Metric
-
External Width - Imperial
0.87"
External Length - Imperial
0.87"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate