Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $122.210 |
| 50+ | $117.880 |
| 100+ | $115.280 |
Price for:Each
Minimum: 25
Multiple: 1
$3,055.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No510-12U
Newark Part No.50F295
Technical Datasheet
Thermal Resistance0.24°C/W
Packages Cooled-
External Width - Metric187.5mm
External Height - Metric79.7mm
External Length - Metric305mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial7.4"
External Height - Imperial3.14"
External Length - Imperial12"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
0.24°C/W
External Width - Metric
187.5mm
External Length - Metric
305mm
Heat Sink Material
-
External Height - Imperial
3.14"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
79.7mm
External Diameter - Metric
-
External Width - Imperial
7.4"
External Length - Imperial
12"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate