Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No627-20ABEP
Newark Part No.03P0728
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $8.860 |
Price for:Each
Minimum: 1000
Multiple: 360
$8,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No627-20ABEP
Newark Part No.03P0728
Technical Datasheet
Thermal Resistance9.17°C/W
Packages CooledTO-218, TO-220
External Width - Metric34.9mm
External Height - Metric50.8mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.37"
External Height - Imperial2"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
9.17°C/W
External Width - Metric
34.9mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminum
External Height - Imperial
2"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-218, TO-220
External Height - Metric
50.8mm
External Diameter - Metric
-
External Width - Imperial
1.37"
External Length - Imperial
0.5"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate