Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No63045ABT3
Newark Part No.51AM1291
Product Range630 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.400 |
Price for:Each
Minimum: 1200
Multiple: 600
$6,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No63045ABT3
Newark Part No.51AM1291
Product Range630 Series
Technical Datasheet
Thermal Resistance-
Packages CooledBGA
External Width - Metric35mm
External Height - Metric11.4mm
External Length - Metric35mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.378"
External Height - Imperial0.45"
External Length - Imperial1.378"
External Diameter - Imperial-
Product Range630 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
-
External Width - Metric
35mm
External Length - Metric
35mm
Heat Sink Material
Aluminum
External Height - Imperial
0.45"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
BGA
External Height - Metric
11.4mm
External Diameter - Metric
-
External Width - Imperial
1.378"
External Length - Imperial
1.378"
Product Range
630 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
