Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No903-23-2-15-2-B-0
Newark Part No.11AC9354
Product Range903 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.630 |
| 1200+ | $13.890 |
| 5100+ | $13.210 |
Price for:Each
Minimum: 300
Multiple: 300
$4,389.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No903-23-2-15-2-B-0
Newark Part No.11AC9354
Product Range903 Series
Technical Datasheet
Thermal Resistance11.41°C/W
Packages CooledBGA
External Width - Metric23mm
External Height - Metric15mm
External Length - Metric23mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.905"
External Height - Imperial0.59"
External Length - Imperial0.905"
External Diameter - Imperial-
Product Range903 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
11.41°C/W
External Width - Metric
23mm
External Length - Metric
23mm
Heat Sink Material
Aluminum
External Height - Imperial
0.59"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
BGA
External Height - Metric
15mm
External Diameter - Metric
-
External Width - Imperial
0.905"
External Length - Imperial
0.905"
Product Range
903 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate