Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0401012V2B-3T0
Newark Part No.51AM1278
Product RangeDC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
500+ | $15.830 |
Price for:Each
Minimum: 600
Multiple: 600
$9,498.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0401012V2B-3T0
Newark Part No.51AM1278
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12VDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM12.23CFM
Noise Rating39dBA
Power Rating2.16W
Rated Speed10000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating180mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.33Inch-H2O
Product RangeDC Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
10000rpm
Current Rating
180mA
Air Flow - m3/min
-
Product Range
DC Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
12.23CFM
Power Rating
2.16W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.33Inch-H2O
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate