Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoOMNI-UNI-30-50-D
Newark Part No.51AM1283
Product RangeomniKlip Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $6.830 |
Price for:Each
Minimum: 1000
Multiple: 1000
$6,830.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoOMNI-UNI-30-50-D
Newark Part No.51AM1283
Product RangeomniKlip Series
Technical Datasheet
Thermal Resistance-
Packages CooledTO-220, TO-247, TO-264
External Width - Metric30mm
External Height - Metric60mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.181"
External Height - Imperial2.362"
External Length - Imperial1.969"
External Diameter - Imperial-
Product RangeomniKlip Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
-
External Width - Metric
30mm
External Length - Metric
50mm
Heat Sink Material
Aluminum
External Height - Imperial
2.362"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220, TO-247, TO-264
External Height - Metric
60mm
External Diameter - Metric
-
External Width - Imperial
1.181"
External Length - Imperial
1.969"
Product Range
omniKlip Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate