Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-1031QD1
Newark Part No.86T5326
Product Range1031QD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
250+ | $4.910 |
500+ | $4.700 |
1000+ | $4.510 |
Price for:Each
Minimum: 300
Multiple: 100
$1,473.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1031QD1
Newark Part No.86T5326
Product Range1031QD Series
Technical Datasheet
Supply Voltage250V
Lamp Base TypeQuick Connect
Illumination ColorRed
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating1.5mA
Product Range1031QD Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
250V
Illumination Color
Red
Lens Shape
Dome
Product Range
1031QD Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
1.5mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for WL-1031QD1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate